
The LTC1272-5ACN is a 12-bit single channel analog-to-digital converter with a DIP package and a maximum operating temperature range of 0°C to 70°C. It has a maximum power dissipation of 75mW and is mounted through a hole. The device is not RoHS compliant and is supplied as a rail or tube package containing 15 units. The LTC1272-5ACN operates at a sampling rate of 250,000 samples per second and is a single supply type.
Sign in to ask questions about the Analog Devices LTC1272-5ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1272-5ACN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1272-5ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
