
The LTC1272-8ACN is a 12-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s and a maximum power dissipation of 75mW. It is available in a DIP-24 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1272-8ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1272-8ACN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1272-8ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
