The LTC1325CSW#PBF is a low dropout linear regulator with an output voltage of 3.072V. It operates within a temperature range of 0°C to 70°C and can withstand supply voltages up to 16V. The device is packaged in a SOIC W package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 40 per packaging unit.
Sign in to ask questions about the Analog Devices LTC1325CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1325CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Voltage | 3.072V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1325CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.