
This 5V termination IC, designed for cable termination applications, features 6 transceivers, 6 receivers, and 6 signal positions. Housed in a 24-pin SSOP package with gull wing terminals, it offers a surface mount solution with a rectangular plastic body. Operating within a 4.75V to 5.25V supply voltage range, this CMOS technology component supports industrial temperature grades from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1344AIG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1344AIG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 6 |
| Number of Signal Positions | 6 |
| Number of Terminations | 6 |
| Number of Transceivers | 6 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 59 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1344AIG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
