
The LTC1438CG#TRPBF is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 138kHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is suitable for use in applications with a duty cycle of up to 99%. The LTC1438CG#TRPBF is available in quantities of 2000 units per reel.
Sign in to ask questions about the Analog Devices LTC1438CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1438CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1438CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
