
The LTC1443CS#TRPBF is a quad differential amplifier with a common mode rejection ratio of 80dB and an input offset voltage of 3mV. It operates over a supply voltage range of 1V to 5.5V and can dissipate up to 500mW of power. The device is available in a surface mount S-package and is compliant with RoHS regulations. It is suitable for use in applications where high precision and low noise are required, such as in audio and medical equipment.
Sign in to ask questions about the Analog Devices LTC1443CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1443CS#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Response Time | 12us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1443CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
