
16-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 500 kS/s sampling rate. Features a parallel interface and bipolar input polarity. Operates with a dual supply voltage range of 4.75V to 5.25V. Offers 2 LSB integral nonlinearity and a power dissipation of 420mW. Packaged in a 36-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1608ACG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1608ACG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1608ACG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.