
The LTC1628IG-SYNC#TRPBF is a dual DC/DC controller from Analog Devices with a maximum operating frequency of 360kHz. It features a duty cycle of 99.4% and operates within a temperature range of -40°C to 85°C. The device is packaged in a lead-free SSOP package, available in quantities of 2000 per reel. The LTC1628IG-SYNC#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1628IG-SYNC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG-SYNC#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628IG-SYNC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
