
8-channel, 10-bit digital-to-analog converter (DAC) with serial interface. Features 2.5 LSB integral nonlinearity, 30µs settling time, and voltage output. Operates from a single 2.7V to 5.5V supply. Packaged in a 16-pin SSOP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1660CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1660CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1660CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
