
Dual-channel, 10-bit buffered digital-to-analog converter (DAC) with serial 3-wire interface. Features a low supply current of 3.5µA and a wide operating voltage range of 2.7V to 5.5V. Offers 4LSB integral nonlinearity and a settling time of 400µs. Packaged in an 8-MSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1662IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1662IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| Supply Current | 3.5uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1662IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
