
The LTC1706IS8-19#PBF is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 100mA. It is packaged in a SOIC-8 package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a very low operating supply current of 100nA. The LTC1706IS8-19#PBF is RoHS compliant and is available in a packaging quantity of 100 units per rail or tube.
Sign in to ask questions about the Analog Devices LTC1706IS8-19#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1706IS8-19#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 100nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1706IS8-19#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
