
The LTC1771IS8#PBF DC/DC controller is a single output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 18V and a minimum supply voltage of 2.8V. The device has a high output current of 5kA and is packaged in a SOIC package. The LTC1771IS8#PBF is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC1771IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1771IS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 5kA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1771IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
