The LTC1863LCGN#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 175kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.7mW. This lead-free device is available in a SSOP package and is RoHS compliant. It is suitable for surface mount applications and is supplied in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1863LCGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1863LCGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 175000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1863LCGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
