
The LTC1922IG-1#TRPBF is a DC/DC controller with a maximum operating frequency of 1MHz and a maximum output current of 100A. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a G package and is lead-free. It is compliant with RoHS regulations and is available in quantities of 1800 per reel. The LTC1922IG-1#TRPBF is suitable for use in applications requiring high-frequency operation and high current output.
Sign in to ask questions about the Analog Devices LTC1922IG-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1922IG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1922IG-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
