
The LTC2057HS8#PBF is a single op-amp with a bandwidth of 1.5MHz and a gain bandwidth product of 1.5MHz. It features an input bias current of 30pA and an input offset voltage of 0.5uV. Operating temperature range is from -40°C to 85°C. The device is RoHS compliant and available in a 100-piece package with a SOIC case and surface mount configuration.
Sign in to ask questions about the Analog Devices LTC2057HS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2057HS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2057HS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
