
The LTC2234IUK is a 10-bit single channel analog-to-digital converter with a sampling rate of 135 Msps. It is packaged in a QFN-48 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is a surface mount device with a maximum power dissipation of 680mW.
Sign in to ask questions about the Analog Devices LTC2234IUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2234IUK technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2234IUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
