
12-bit, 210MS/s pipelined analog-to-digital converter (ADC) featuring a single-channel, bipolar input. Offers a parallel interface and operates from a 2.375V to 2.625V supply voltage with a typical 2.5V operating voltage. Integral nonlinearity is 2.3 LSB, and the device is available in a 64-pin QFN package for surface mounting. Maximum power dissipation is 805mW, with a supply current of 226mA.
Sign in to ask questions about the Analog Devices LTC2241IUP-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2241IUP-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 805mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 805mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Supply Current | 226mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2241IUP-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.