
The LTC2436-1CGN#TRPBF is a 16-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied from a single 2.7V to 5.5V source. The device is available in a lead-free SSOP package and is RoHS compliant. It features a maximum power dissipation of 1mW and a sampling rate of 6.8 samples per second.
Sign in to ask questions about the Analog Devices LTC2436-1CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2436-1CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2436-1CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
