
24-bit Delta Sigma Analog-to-Digital Converter (ADC) with SPI serial interface. Features a 24-bit resolution and a sampling rate of 7.5 S/s. Operates from a single supply voltage between 2.7V and 5.5V, with a temperature range of -40°C to 85°C. Surface mountable in a DFN package, this bipolar device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2492IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2492IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2492IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
