
The LTC2494IUHF#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 15 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. It features a single supply voltage and supports SPI and serial interfaces.
Sign in to ask questions about the Analog Devices LTC2494IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2494IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2494IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
