
The LTC2657BCUFD-H16#PBF is an 8-channel 16-bit digital-to-analog converter with an I2C interface. It operates from a single 5V supply and is available in a QFN EP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. The LTC2657BCUFD-H16#PBF features a resolution of 16 bits and a settling time of 9.1us.
Sign in to ask questions about the Analog Devices LTC2657BCUFD-H16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2657BCUFD-H16#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 9.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2657BCUFD-H16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
