
The LTC2903CS6-A1#TRMPBF is a multi-voltage supervisor from Analog Devices, packaged in a TSOT case and available in a tape and reel package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a supply current of 20uA and a threshold voltage of 2.921V. It is designed to monitor four voltages and provides an active low reset signal with a timeout of 140ms.
Sign in to ask questions about the Analog Devices LTC2903CS6-A1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2903CS6-A1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2903CS6-A1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
