Multi-voltage supervisor IC monitors a single voltage rail, featuring a minimum supply voltage of 800mV and a maximum of 5.5V. This component offers an active-low reset with a 150ms timeout. Operating within a temperature range of -40°C to 85°C, it is supplied in a 10-pin MSOP package on tape and reel, with 2500 units per package. The device is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2917IMS-A1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2917IMS-A1#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917IMS-A1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.