
The LTC3203BEDD-1#PBF DC/DC controller is a fixed output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a packaging of rail/Tube with 121 units per package. The LTC3203BEDD-1#PBF operates at a maximum output current of 500mA and has an operating supply current of 9mA.
Sign in to ask questions about the Analog Devices LTC3203BEDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3203BEDD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 9mA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3203BEDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
