
The LTC3206EUF#TRPBF is a surface-mount, 11-output charge pump LED driver from Analog Devices, operating between -40°C and 85°C. It features a 1.36MHz frequency and is compatible with RoHS standards. The device is available in a QFN EP package, with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3206EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3206EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Number of Segments | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3206EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
