The LTC3388EMSE-1#TRPBF is a 2.5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOP package. The device is RoHS compliant and features a synchronous rectifier. It can supply an output current of up to 50mA and has a maximum operating voltage of 20V.
Sign in to ask questions about the Analog Devices LTC3388EMSE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3388EMSE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388EMSE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.