The LTC3429BES6 is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and features an adjustable output voltage of 5V. The device provides an output current of 600mA and boasts an efficiency of 96%. The LTC3429BES6 is available in a TSOT package type.
Sign in to ask questions about the Analog Devices LTC3429BES6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3429BES6 technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3429BES6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.