
The LTC3564IDCB#TRPBF is a DC/DC controller from Analog Devices, featuring an adjustable output voltage of 5.5V and an output current of 1.25A. It is packaged in a DFN package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and includes a synchronous rectifier. It is available in quantities of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Analog Devices LTC3564IDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3564IDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3564IDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.