
Adjustable synchronous buck DC/DC controller with 1.8A output current. Features a single adjustable output voltage up to 5V, designed for efficient power management. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN format, supplied on tape and reel. This RoHS compliant component integrates a synchronous rectifier for enhanced performance.
Sign in to ask questions about the Analog Devices LTC3568EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3568EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3568EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
