
The LTC3577EUFF-4#TRPBF is a surface mount power management IC with a non-lead-frame package type. It has a quad flat no lead package with an exposed pad, measuring 7mm in length, 4mm in width, and 0.75mm in height. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3577EUFF-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3577EUFF-4#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Power Management IC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3577EUFF-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.