
Adjustable positive buck DC/DC controller and regulator IC, delivering up to 6A output current. Features a wide input voltage range from 4V to 32V, with an adjustable output voltage up to 36V and a minimum of 600mV. Operates efficiently across a broad temperature range of -40°C to 125°C. Housed in a QFN EP package, this RoHS compliant component offers a single positive output configuration.
Sign in to ask questions about the Analog Devices LTC3609EWKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3609EWKG#PBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3609EWKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
