
High-efficiency DC/DC buck controller, capable of 15A output current. Features a wide input voltage range from 4.5V to 24V, with an adjustable output voltage from 0.6V to 5.5V. Operates across an extended temperature range of -40°C to 125°C. Includes synchronous rectification for improved efficiency. Packaged in a 56QFN format.
Sign in to ask questions about the Analog Devices LTC3613EWKH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3613EWKH#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3613EWKH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
