
Dual synchronous buck regulator IC with adjustable output voltage from 600mV to 5.5V. Delivers up to 3A per output, supporting a wide input voltage range of 2.25V to 5.5V. Features a maximum operating temperature of 150°C and a minimum of -55°C. Packaged in a 24-pin QFN, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LTC3615EUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3615EUF-1#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3615EUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
