
The LTC3637EDHC#PBF is a surface mount DC/DC controller with a maximum input voltage of 76V and a maximum output voltage of 76V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS and Reach SVHC regulations. This device has a single positive output with a maximum current of 1A and is packaged in a rail/tube format with 73 units per package. The LTC3637EDHC#PBF is a synchronous rectifier-free device, suitable for use in a variety of power management applications.
Sign in to ask questions about the Analog Devices LTC3637EDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3637EDHC#PBF technical specifications.
| Max Input Voltage | 76V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 76V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 76V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3637EDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
