
The LTC3727LXEUH-1#PBF is a dual DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a QFN package and is RoHS compliant. The device has two outputs with a maximum current of 25A and a maximum output voltage of 14V. It operates from a minimum input voltage of 4V and a maximum input voltage of 32V, with an operating supply current of 1mA. The device is available in a rail/tube packaging configuration with 73 units per package.
Sign in to ask questions about the Analog Devices LTC3727LXEUH-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3727LXEUH-1#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Current | 25A |
| Output Voltage | 14V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LTC3727LX-1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727LXEUH-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
