
Boost DC/DC controller IC featuring a 2.3V to 60V input voltage range and up to 60V output voltage. This dual-phase, dual-output device supports synchronous rectification and a maximum 96% duty cycle. Operating across a -40°C to 125°C temperature range, it is housed in a QFN package.
Sign in to ask questions about the Analog Devices LTC3784IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3784IUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
