
The LTC3822EGN-1#PBF is a DC/DC controller from Analog Devices. It features a single output capable of delivering up to 20A of current at an output voltage of 4.45V. The device is packaged in a 100-unit SSOP package and is suitable for operation over the temperature range of -40°C to 85°C. The LTC3822EGN-1#PBF is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC3822EGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3822EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 4.45V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3822EGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
