
The LTC3830-1ES8#PBF is a DC/DC controller with a maximum frequency of 250kHz and a duty cycle of 95%. It is packaged in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC3830-1ES8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3830-1ES8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3830-1ES8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
