
The LTC3859ALIUHF#TRPBF is a dual-phase buck-boost SEPIC DC/DC controller from Analog Devices, designed for high-temperature applications up to 125°C. It is available in a QFN package, suitable for surface mount applications. This device features a synchronous rectifier and supports a maximum duty cycle of 100%. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC3859ALIUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3859ALIUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3859ALIUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
