
The LTC3880IUJ#PBF is a dual output DC/DC controller from Analog Devices, featuring adjustable output voltage and current up to 30A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free QFN package. This device is compliant with RoHS regulations and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3880IUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3880IUJ#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3880IUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
