The LTC4253IGN#TRPBF is a single output linear regulator with a package quantity of 2500 units per reel. It is packaged in a tape and reel format and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and is constructed with lead-free materials.
Sign in to ask questions about the Analog Devices LTC4253IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4253IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4253IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
