
This power management IC is available in a DFN package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can withstand a maximum supply voltage of -57V. It is packaged in a rail/Tube with 121 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC4257IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4257IDD#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -57V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4257IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.