
IC RF PWR CNTRL 2.4GHZ DL 10MSOP
Sign in to ask questions about the Analog Devices LTC4402-2EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4402-2EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4402-2EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
