
Dual-channel current sense operational amplifier featuring a 140kHz gain bandwidth product. This IC offers a low input bias current of 100nA and an input offset voltage of 85µV. Operating across a wide supply voltage range of 4V to 60V, it provides 1mA output current per channel and exhibits a 105dB power supply rejection ratio. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6103HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6103HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6103HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
