
LINEAR TECHNOLOGY - LTC6256IKC - OP AMP, DUAL, 6.5MHZ, 8UTDFN
Sign in to ask questions about the Analog Devices LTC6256IKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6256IKC technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Reach SVHC Compliant | No |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6256IKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.