
The LTC6404HUD-2#PBF is a single-channel operational amplifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 900MHz. It is packaged in a QFN EP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 38.5mA. It can operate with a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC6404HUD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6404HUD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 38.5mA |
| Unity Gain Bandwidth Product | 900MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404HUD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
