
The LTC6409HUDB#PBF is a single-channel amplifier with a bandwidth of 10GHz. It operates from a supply voltage range of 2.7V to 5.25V and has an output current of up to 95mA. The device is packaged in a QFN package and is compliant with RoHS regulations. It features a nominal gain bandwidth product of 10GHz and a slew rate of 3300V/µs.
Sign in to ask questions about the Analog Devices LTC6409HUDB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6409HUDB#PBF technical specifications.
| Bandwidth | 10GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 300uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10GHz |
| Number of Channels | 1 |
| Output Current | 95mA |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 52mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6409HUDB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
