
The LTC6605IDJC-10#TRPBF is a dual low pass filter from Analog Devices, packaged in a DFN surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This active IC is designed for use in a variety of applications, with a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC6605IDJC-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6605IDJC-10#TRPBF technical specifications.
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6605IDJC-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
