Industrial SPoE powered-device controller supports IEEE 802.3cg single-pair Power over Ethernet applications. The device operates from a 2.3 V to 60 V input range and includes polarity correction using external low-side N-channel MOSFETs. SCCP-based classification, a wakeup signature, and a 3.5 V standby regulator support classification-based building and factory automation systems. Lead-free orderable versions are specified in 12-pin DFN and 12-pin MSOP packages with exposed pads for a -40 °C to 150 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC9111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Controller type | SPoE powered device controller |
| PoE standard | IEEE 802.3cg |
| Input supply operating range | 2.3 to 60V |
| Maximum input supply voltage rating | 100V |
| Classification current | 150 maxuA |
| Input supply current at 60 V | 1000 maxuA |
| Input supply current during inrush | 700 maxuA |
| Wakeup signature current | 1.3 to 1.8mA |
| Standby regulator output voltage | 3.4 to 3.6V |
| Standby regulator current limit | 2mA |
| Gate drive voltage | 10 typ, 12.5 maxV |
| Gate on assertion delay | 80 to 120ms |
| SCCP watchdog timer | 1320 to 1970ms |
| Operating junction temperature range | -40 to 150°C |
| Package options | 12-pin DFN, 12-pin MSOP with exposed pad |
Download the complete datasheet for Analog Devices LTC9111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC9111
User guide for the EVAL-LTC9111-AZ evaluation board, featuring the LTC9111 IEEE 802.3cg single-pair Power over Ethernet (SPoE) powered device (PD) controller.
10BASE-TX to 10BASE-T1L media converter shield for IEEE 802.3cg SPoE applications using ADIN1100 and ADIN1200 PHYs.