
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring eight integrated converters. This surface mount device utilizes a BGA package and supports LVDS, Serial, and Parallel interfaces. Operating across a temperature range of -40°C to 85°C, it offers a maximum power dissipation of 997mW. The component is RoHS compliant and designed for analog and digital supply types.
Sign in to ask questions about the Analog Devices LTM9009IY-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTM9009IY-14#PBF technical specifications.
| Package/Case | BGA |
| Interface | LVDS, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 997mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 210 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | µModule® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM9009IY-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
